CTHS15CIC01

VCC
593-CTHS15CIC01
CTHS15CIC01

Tillverk:

Beskrivning:
Skärmomkopplare CTH SQR 15mm LED 2.0V Lead Red
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
71,44 kr 71,44 kr
54,48 kr 544,80 kr
42,19 kr 4 219,00 kr
38,90 kr 19 450,00 kr
37,31 kr 37 310,00 kr
36,99 kr 92 475,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
VCC
Produktkategori: Skärmomkopplare
RoHS-direktivet:  
Capacitive Touch Switches
Capacitive Touch Switches
Touch Sensor
LED
Through Hole
Solder Pin
Red
2 V to 5.5 V
ON - OFF
16 uA
CTH
Typ av ställdon: Square
Märke: VCC
Höjd: 11 mm
Belyst: Illuminated
Längd: 15 mm
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 35 C
Förpackning: Tray
Produkttyp: Display Switches
Fabriksförpackningskvantitet: 10
Underkategori: Switches
Bredd: 15 mm
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
8543900000
USHTS:
8537109170
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Capacitive Touch Displays

VCC Capacitive Touch Displays provide modern, contactless user interfaces by combining capacitive touch sensing with integrated visual indication. These solutions allow users to activate functions through a simple touch on a sealed surface, eliminating mechanical actuation while delivering clear visual feedback.  

CTH Capacitive Touch Sensor Displays

VCC CTH Capacitive Touch Sensor Displays feature integrated touch sensing and display technology that provides a more user-friendly and intuitive interface for devices. These devices feature integrated circuit (IC) touch sensors, uniform illumination and high optical clarity, and a variety of colors: super red, white, pure green, blue, and yellow. The robust design does not have mechanical moving parts, simplifying designs and manufacturability. VCC CTH Capacitive Touch Sensor Displays measure 15mm x 15mm x 11mm with through-hole mounting (industry standard pitch 0.100"). Typical applications include mobile communication and electronic devices, appliances, medical devices, gaming, and more.