M83513/03-E13N

Ulti-mate Connector
678-M83513/03-E13N
M83513/03-E13N

Tillverk:

Beskrivning:
D-sub-kablar D-Sub Mil Spec, CABLE, MALE, 31 POS, NICKEL

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 962,17 kr 49 054,25 kr
1 961,85 kr 98 092,50 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
Winchester Interconnect
Produktkategori: D-sub-kablar
Male
31 Position
No Connector
Male
Bulk
Märke: Ulti-mate Connector
Produkttyp: D-Sub Cables
Serie: Micro
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: Ulti-Mate
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M83513 Micro-D Connectors

Ulti-Mate Connector M83513 Micro-D Connectors feature a mechanically robust and durable rectangular form factor and low contact resistance. These connectors are built to MIL-DTL-83513 specifications and offer high current capability and high dielectric strength. The M83513 micro-D connectors have excellent resistance to shock and vibration, enabling end users to meet the most severe requirements. These connectors feature a high pin density, small size, and lightweight body. The M83513 micro-D connectors are ideally used where miniaturization, weight, or signal transmission integrity are vital. Typical applications include radars, aerospace avionics, satellites, medical devices, shoulder-launched weapon systems, military GPS, and advanced soldier technology systems.