P8-4904

Trumeter
186-P8-4904
P8-4904

Tillverk:

Beskrivning:
Räknare och takometrar 24DC, P Panel Mnt, PB Reset
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
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
932,16 kr 932,16 kr
792,03 kr 7 920,30 kr
754,61 kr 15 092,20 kr
731,29 kr 36 564,50 kr
711,79 kr 71 179,00 kr
200 Beräkning

Produktattribut Attributvärde Välj attribut
Trumeter
Produktkategori: Räknare och takometrar
RoHS-direktivet:  
Counters
Totalizing Counter
4 Digit
24 VDC
Märke: Trumeter
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 26 C
Förpackning: Bulk
Produkttyp: Counters & Tachometers
Serie: 49
Fabriksförpackningskvantitet: 10
Underkategori: Counters & Tachometers
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
9029100090
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

49 Series Electromechanical Totalizers

Trumeter 49 Series Electromechanical Totalizers feature compact 4- and 6-figure counters with a quick push-button reset capability. The totalizers offer various mounting options, including panel, base, and bail for user customization. The 49 series is constructed with rugged operating mechanisms that require no lubrication or maintenance throughout its >100 million-count operating life. The Trumeter 49 Series Electromechanical Totalizers are UL-recognized, CE/RoHS compliant, and ideal for test equipment, control panels, business machines, and medical applications.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.