7111

Trumeter
186-7111
7111

Tillverk:

Beskrivning:
Räknare och takometrar TOTALIZER - DRY CONTACT UP/DWN

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 37

Lager:
37 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
674,58 kr 674,58 kr
548,55 kr 5 485,50 kr
512,51 kr 12 812,75 kr
512,40 kr 27 669,60 kr

Produktattribut Attributvärde Välj attribut
Trumeter
Produktkategori: Räknare och takometrar
RoHS-direktivet:  
Counters
Totalizing Counter
LCD, 8 Digit
10 VAC to 240 VAC, 10 VDC to 110 VDC
Märke: Trumeter
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 10 C
Förpackning: Bulk
Produkttyp: Counters & Tachometers
Serie: 7111
Fabriksförpackningskvantitet: 54
Underkategori: Counters & Tachometers
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
9029100090
USHTS:
9029108000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

7111 Series Counters

Trumeter 7111 Series Counters provide a superior performance ratio and use CMOS circuitry to achieve an expected battery life of 10 years. These counters feature a 9mm black high-contrast LCD, a front panel that can be sealed to IP65, and a choice of mounting: front panel with the supplied bezel or a rear mounting clip. All models offer simplified installation with built-in screw terminals on the back side for quick connections. Trumeter 7111 Series Counters are CE, UL, and cUL approved. The series is ideal as a replacement for electromechanical counters or for use anywhere external power is not readily available. Other applications include event counting, water meter remote displays, and position, length, rotation, and distance measuring.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.