PL455ACWP-222

Trompeter / Cinch Connectivity Solutions
530-PL455ACWP-222
PL455ACWP-222

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon 1553 Twinax Pin Contact Full CRMP

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 8

Lager:
8 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 153,81 kr 1 153,81 kr
1 010,29 kr 10 102,90 kr
935,03 kr 18 700,60 kr
902,06 kr 45 103,00 kr
893,26 kr 89 326,00 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
Connectors
1553
Pin (Male)
Non-Constant
2 MHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Raychem 10613
Body Finish: Nickel
Kroppsmaterial: Brass
Kroppsstil: Straight
Märke: Trompeter / Cinch Connectivity Solutions
Kontaktplätering: Gold
Kontaktterminering: Crimp
Kontakttyp: Pin / Socket
Kopplingsmekanism: Bayonet
Isolering: Non-Isolated
Produkttyp: RF Connectors / Coaxial Connectors
Serie: 450AC
Fabriksförpackningskvantitet: 10
Underkategori: RF Interconnects
Enhetens vikt: 18,280 g
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Military & Aerospace RF Connectors

Trompeter / Cinch Connectivity Solutions Military and Aerospace RF Connectors deliver the highest quality signal integrity for the most demanding applications. These products meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Cinch Military and Aerospace RF Connectors can provide all the tools necessary to assemble the connectors. A large selection of products requires no special tooling.

Space Mission Solutions

Cinch Connectivity Solutions Space Mission Solutions include Technical Readiness Level (TRL) 9 connectors, Qualified Parts for Space (QPS) attenuators, cable assemblies, and micro-D connectors. These solutions meet space flight characteristics, including outgassing the American Society for Testing and Materials (ASTM) E595 (NASA) 1% Total Mass Loss (TML). The space mission solutions adhere to 0.1% Collected Volatile Condensable Materials (CVCM). These solutions are highly reliable, rugged, and durable. The space mission solutions such as QPS components, micro-D connectors, cable assemblies, and Twinax and Triax connectors offer high performance.