N272-040-WH

Tripp Lite
545-N272-040-WH
N272-040-WH

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar 40FT C8 40GS/FTP CBL

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 176,49 kr 1 176,49 kr
1 080,03 kr 10 800,30 kr
1 040,28 kr 26 007,00 kr
1 017,39 kr 50 869,50 kr
1 017,28 kr 101 728,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Tripp Lite
Produktkategori: Ethernet-/nätverkskablar
Cat 8
Märke: Tripp Lite
Produkttyp: Ethernet Cables / Networking Cables
Serie: Cat8 Cables
Skärmning: Shielded
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Enhetens vikt: 1 kg
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
8544422000
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
Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.