HS-54

Triad Magnetics
553-HS-54
HS-54

Tillverk:

Beskrivning:
Ljudtransformatorer/Signaltransformatorer Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 62.5ohm/150ohm/250ohm/600ohm, 20-20KHz, 10dBu

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 30   Flera: 6
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 502,98 kr 105 089,40 kr

Produktattribut Attributvärde Välj attribut
Triad Magnetics
Produktkategori: Ljudtransformatorer/Signaltransformatorer
RoHS-direktivet:  
Audio Transformers
Screw
20 Hz to 20 kHz
5 kOhms, 20 kOhms
62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms
HS
Märke: Triad Magnetics
Produkttyp: Audio & Signal Transformers
Skärmning: Shielded
Fabriksförpackningskvantitet: 25
Underkategori: Transformers
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
8504312990
USHTS:
8504312000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HS Series Low-Level Audio Transformers

Triad Magnetics HS Series Low-Level Audio Transformers are hermetically sealed transformers with up to 30kHz frequency response. These transformers achieve up to 95dB shielding by multiple trialloy cases interleaves with heavy copper shading rings. The HS series transformers include an adequate step-down turn ratio to accommodate source-to-load impedance matching. These transformers feature long life, high heat conductivity, and low-temperature rise. The HS series transformers are used in applications such as military communication, signal pre-amplification, signal level step up/down, high-end audio equipment, and inter-stage isolation.