A-69J

Triad Magnetics
553-A-69J
A-69J

Tillverk:

Beskrivning:
Ljudtransformatorer/Signaltransformatorer 25KCT/6250 ohms :500CT/125 ohms (7.0:1:1) 100mW 5mA
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 20   Flera: 20
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 237,55 kr 24 751,00 kr

Produktattribut Attributvärde Välj attribut
Triad Magnetics
Produktkategori: Ljudtransformatorer/Signaltransformatorer
RoHS-direktivet:  
Audio Transformers
Audio Transformer
Wire Lead
6.25 kOhms, 25 kOhms
125 Ohms, 500 Ohms
Pre-Amplification, Inter-Stage Isolation
1.81 in
AJ
Märke: Triad Magnetics
Märkeffekt: 100 mW
Primärt motstånd: 2.5 kOhms
Produkttyp: Audio & Signal Transformers
Sekundärt motstånd: 50 Ohms
Fabriksförpackningskvantitet: 20
Underkategori: Transformers
Handelsnamn: Audio Xfmr
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
8504312990
USHTS:
8504312000
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

J Series Shielded Audio Transformers

Triad Magnetics J Series Shielded Audio Transformers feature high-nickel laminations, paper section windings, and a specially tooled shielding enclosure with mu-metal, a nickel-iron soft ferromagnetic alloy with high permeability. These classic transformers were created in the 1950s and are ideal for both new and vintage audio gear, sound processing, and analog studio recording equipment. The J Series offers a shielded audio impedance matching design for a warm signal, while the single-hole mounting enables rotation for maximum hum reduction. Triad Magnetics J Series Shielded Audio Transformers are available in a variety of overall turn ratios and feature a maximum input level of 1mW to 500mW.