TLP5752(D4-TP,E

Toshiba
757-TLP5752D4TPE
TLP5752(D4-TP,E

Tillverk:

Beskrivning:
Optiskt isolerade gatedrivkretsar Photocoupler, Photo IC Output

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 350

Lager:
1 350 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,19 kr 19,19 kr
14,10 kr 141,00 kr
13,67 kr 341,75 kr
11,98 kr 5 990,00 kr
11,02 kr 11 020,00 kr
Komplett Papprulle (beställ i multiplar av 1500)
9,75 kr 14 625,00 kr
9,39 kr 28 170,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
24,17 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Toshiba
Produktkategori: Optiskt isolerade gatedrivkretsar
RoHS-direktivet:  
TLP5752
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 110 C
450 mW
150 ns
15 ns
8 ns
Reel
Cut Tape
Märke: Toshiba
Produkttyp: Optically Isolated Gate Drivers
Fabriksförpackningskvantitet: 1500
Underkategori: Optocouplers
Typ: Photocoupler
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP575x Photocouplers

Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.