TLP352(D4-TP1,F)

Toshiba
757-TLP352D4TP1F
TLP352(D4-TP1,F)

Tillverk:

Beskrivning:
Optiskt isolerade gatedrivkretsar Photocoupler, Photo IC Output

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 136

Lager:
2 136 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,36 kr 13,36 kr
9,75 kr 97,50 kr
8,79 kr 219,75 kr
7,77 kr 777,00 kr
7,27 kr 1 817,50 kr
6,99 kr 3 495,00 kr
6,68 kr 6 680,00 kr
Komplett Papprulle (beställ i multiplar av 1500)
6,48 kr 9 720,00 kr
6,33 kr 18 990,00 kr

Produktattribut Attributvärde Välj attribut
Toshiba
Produktkategori: Optiskt isolerade gatedrivkretsar
RoHS-direktivet:  
SMD/SMT
DIP-8 SMD
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
200 ns
15 ns
8 ns
Reel
Cut Tape
Märke: Toshiba
Produkttyp: Optically Isolated Gate Drivers
Fabriksförpackningskvantitet: 1500
Underkategori: Optocouplers
Typ: Photocoupler
Enhetens vikt: 540 mg
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
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TLP152/352 IGBT/MOSFET Gate Drive Photocouplers

Toshiba TLP152/352 IGBT/MOSFET Gate Drive Photocouplers consist of a GaAℓAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC chip. Each of these has an internal Faraday shield that provides a guaranteed common-mode transient immunity of 20kV/μs. They have a totem-pole output that can both sink and source current. These devices are ideal for IGBT and power MOSFET gate drivers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.