TLP3403R(TP,F

Toshiba
757-TLP3403RTPF
TLP3403R(TP,F

Tillverk:

Beskrivning:
Optokopplare med MOSFET-utgång Photorelay Voff=20V Ion=1.0A Ron=.22Ohm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 7 222

Lager:
7 222
Kan skickas omedelbart
På beställningen:
6 000
Förväntad 2026-10-29
Fabrikens ledtid:
30
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
38,37 kr 38,37 kr
28,30 kr 283,00 kr
22,26 kr 2 226,00 kr
19,61 kr 9 805,00 kr
18,66 kr 18 660,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
17,38 kr 52 140,00 kr
16,85 kr 101 100,00 kr
9 000 Beräkning
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Toshiba
Produktkategori: Optokopplare med MOSFET-utgång
RoHS-direktivet:  
SMD/SMT
VSONR-4
Photo MOSFET
- 40 C
+ 110 C
TLP3403R
Reel
Cut Tape
MouseReel
Märke: Toshiba
Produkttyp: MOSFET Output Optocouplers
Fabriksförpackningskvantitet: 3000
Underkategori: Optocouplers
Enhetens vikt: 10 mg
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
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Japan
Distributionsland:
Japan
Landet kan komma att ändras vid leveranstillfället.

Low CR Photorelays

Toshiba Low CR Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Low capacitance resistance (CR) photorelays are designed to switch high-frequency signals across output terminals. These Toshiba photorelays are available in through-hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4. The operating temperature range is -20°C to +110°C.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP34 MOSFET Output Photorelays

Toshiba TLP34 MOSFET Output Photorelays TLP3403R, TLP3407, TLP3409, TLP3412R, TLP3414S, TLP3419, TLP3441, TLP3442, TLP3450, TLP3451, and TLP3475 are very small outline non-leaded Photorelays suitable for surface-mount assemblies. Features include low off-state current and low output pin capacitance. The Photorelays include a built-in input resistor, which excludes an external input resistor for space-saving.