TLP2309(TPL,E)

Toshiba
757-TLP2309TPLE
TLP2309(TPL,E)

Tillverk:

Beskrivning:
Höghastighetsoptokopplare 3.3V 5V Supply Volt 30V 1A 3750Vrms

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5 389

Lager:
5 389 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
11,77 kr 11,77 kr
7,49 kr 74,90 kr
5,71 kr 571,00 kr
4,92 kr 2 460,00 kr
4,66 kr 4 660,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
4,25 kr 12 750,00 kr
4,12 kr 24 720,00 kr
3,89 kr 35 010,00 kr
3,87 kr 92 880,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
11,45 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Toshiba
Produktkategori: Höghastighetsoptokopplare
RoHS-direktivet:  
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Open Collector
15 %
10 mA
1.55 V
5 V
8 mA
40 mW
- 40 C
+ 110 C
TLP2309
Reel
Cut Tape
MouseReel
Märke: Toshiba
Produkttyp: High Speed Optocouplers
Fabriksförpackningskvantitet: 3000
Underkategori: Optocouplers
Enhetens vikt: 80 mg
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
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Japan
Landet kan komma att ändras vid leveranstillfället.

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP2309 1Mbps Photocouplers

Toshiba TLP2309 1Mbps Photocouplers feature a high-output infrared LED coupled with a high-speed photo-diode-transistor chip. These devices are housed in an SO6 package and guarantee operation at up to 110°C and on both 3.3V and 5V power supplies. Toshiba TLP2309 1Mbps Photocouplers have a creepage / clearance distance of ≥5mm and internal isolation thickness of ≥0.4mm, putting this series into the reinforced insulation class according to international safety standards. Typical applications include industrial inverters, switching power supplies, and high-speed digital interfacing.