TCR5AM10A,LF

Toshiba
757-TCR5AM10ALF
TCR5AM10A,LF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer LDO Voltage Reg 500mA 600mW 1V
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
3,01 kr 3,01 kr
2,05 kr 20,50 kr
1,80 kr 45,00 kr
1,54 kr 154,00 kr
1,41 kr 352,50 kr
1,34 kr 670,00 kr
1,27 kr 1 270,00 kr
1,20 kr 3 000,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
1,17 kr 5 850,00 kr

Produktattribut Attributvärde Välj attribut
Toshiba
Produktkategori: LDO-spänningsregulatorer
SMD/SMT
DFN-5B-5
1 V
500 mA
1 Output
Positive
38 uA
1.1 V
5.5 V
90 dB
Fixed
- 40 C
+ 85 C
90 mV
TCR5AMxxA
Reel
Cut Tape
Märke: Toshiba
Dropout-spänning - Max: 150 mV
Linjeregulering: 1 mV
Lastreglering: 15 mV
Pd - Effektavledning: 600 mW
Produkt: LDO Voltage Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Typ: CMOS Low Drop-Out
Enhetens vikt: 1,400 mg
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
8542390000
CAHTS:
8542390000
MXHTS:
8542399901
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
Ultra-Low Dropout Voltage Regulators

Toshiba TCR5AM10A to TCR5AM18A CMOS Ultra-Low Dropout Voltage Regulators feature ultra-low dropout voltage, low inrush current, and fast-load transient response. These complementary metal-oxide-semiconductors are available in fixed output voltages between 1.0 V and 1.8 V and are capable of driving up to 500mA. TCR5AM10A to TCR5AM18A regulators also offer over-current protection, over-temperature protection, under-voltage lockout, and auto-discharge functions. These devices are ideal for portable applications that require high-density board assembly, such as cellular phones.