TCR3UG41A,LF

Toshiba
757-TCR3UG41ALF
TCR3UG41A,LF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer LDO Linear Voltage Regulator .3A 4.1V
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
2,64 kr 2,64 kr
1,82 kr 18,20 kr
1,61 kr 40,25 kr
1,39 kr 139,00 kr
1,27 kr 317,50 kr
1,21 kr 605,00 kr
1,12 kr 1 120,00 kr
1,10 kr 2 750,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
1,06 kr 5 300,00 kr

Produktattribut Attributvärde Välj attribut
Toshiba
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
WCSP-4F-4
4.1 V
300 mA
1 Output
380 nA
1.5 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
TCR3UG
Reel
Cut Tape
Märke: Toshiba
Linjeregulering: 1 mV
Lastreglering: 10 mV
Pd - Effektavledning: 800 mW
Produkt: LDO Voltage Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Typ: CMOS
Spänningsregleringens noggrannhet: 1 %
Enhetens vikt: 0,260 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TCR3UG Series Low-Dropout Regulators

Toshiba TCR3UG Series Extremely Low-Quiescent, Low-Dropout Regulators for Wearables and IoT applications offer a fast load transient and voltage regulation up to 300mA CMOS in an ultra-small package. The TCR3UG Series provides outstanding quiescent currents of <0.7uA in a small package size of 0.65mm x 0.65mm making it ideal for maximizing Li-ion battery life in wearable and IoT applications, saving cost and space. 

Low Power Discrete Semiconductors for IoT

Toshiba Low Power Discrete Semiconductors include LDOs (Low Drop Out Regulators), Load Switches, ESD Suppressors, TVS Diodes, and Magnetic Hall Effect Sensors, ideal for small form-factor, low power IoT (Internet of Things) applications.