TCR3DF36,LM(CT

Toshiba
757-TCR3DF36LMCT
TCR3DF36,LM(CT

Tillverk:

Beskrivning:
LDO-spänningsregulatorer LDO Voltage Reg 300mA 580mW 3.6V
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
1,55 kr 1,55 kr
1,07 kr 10,70 kr
0,943 kr 23,58 kr
0,816 kr 81,60 kr
0,742 kr 185,50 kr
0,70 kr 350,00 kr
0,668 kr 668,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
0,615 kr 1 845,00 kr
0,594 kr 3 564,00 kr

Produktattribut Attributvärde Välj attribut
Toshiba
Produktkategori: LDO-spänningsregulatorer
SMD/SMT
SOT-25-5
3.6 V
300 mA
1 Output
Positive
1.8 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
230 mV
TCR3DF
Reel
Cut Tape
Märke: Toshiba
Dropout-spänning - Max: 310 mV
Linjeregulering: 1 mV
Lastreglering: 30 mV
Pd - Effektavledning: 580 mW
Produkt: LDO Voltage Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Typ: CMOS
Spänningsregleringens noggrannhet: 1 %
Enhetens vikt: 16 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
TCR3DF Series CMOS LDO Voltage Regulators

Toshiba TCR3DF Series CMOS LDO Voltage Regulators are general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage, and low inrush current. These voltage regulators are available in fixed output voltages between 1.0V and 4.5V and capable of driving up to 300mA. They feature overcurrent protection, overtemperature protection, inrush current protection circuit, and auto-discharge function. Toshiba TCR3DF Series CMOS LDO Voltage Regulators have a low dropout voltage of 230mV (2.5V output, IOUT = 300mA) with low output noise voltage of 38μVrms (2.5V output) and a load transient response of only ⊿VOUT = ±85mV (IOUT = 1mA⇔300mA, COUT =1.0μF).