V62/03672-01XE

Texas Instruments
595-V62/03672-01XE
V62/03672-01XE

Tillverk:

Beskrivning:
Analoga komparatorer Mil Enhance Quad Dif f Comparator A 595- A 595-LM239AQDREP
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
9,12 kr 22 800,00 kr

Liknande produkt

Texas Instruments LM239AQDREP
Texas Instruments
Analoga komparatorer Mil Enhance Quad Dif f Comparator A 595- A 595-LM239AQDRG4Q1

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga komparatorer
RoHS-direktivet:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
300 ns
Differential
2 V
30 V
2 mA
6 mA
2.5 mV
50 nA
- 55 C
+ 125 C
LM239A
Reel
Märke: Texas Instruments
Produkt: Analog Comparators
Produkttyp: Analog Comparators
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: Amplifier ICs
Del # Alias: LM239AQDREP
Enhetens vikt: 122,400 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.