V62/03650-01YE

Texas Instruments
595-V62/03650-01YE
V62/03650-01YE

Tillverk:

Beskrivning:
Buss-transceiver Mil Enhance Octal Bu s Xcvrs A 595-SN74A A 595-SN74AHC245MDWREP
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
12,30 kr 24 600,00 kr

Liknande produkt

Texas Instruments SN74AHC245MDWREP
Texas Instruments
Buss-transceiver Mil Enhance Octal Bu s Xcvrs

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Buss-transceiver
RoHS-direktivet:  
3-State
AHC
8 Circuit
8.5 ns
SOIC-20
CMOS
CMOS
8 mA
- 8 mA
2 V
5.5 V
- 55 C
+ 125 C
Reel
Märke: Texas Instruments
Funktion: Bus Transceiver
Monteringsstil: SMD/SMT
Antal kanaler: 8 Channel
Polaritet: Non-Inverting
Produkt: Standard Transceivers
Produkttyp: Bus Transceivers
Serie: SN74AHC245
Fabriksförpackningskvantitet: 2000
Underkategori: Logic ICs
Strömstyrka - Max: 4 uA
Del # Alias: SN74AHC245MDWREP
Enhetens vikt: 500,700 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver

Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus. This transmission will depend on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.