UCD7100PWPRG4

Texas Instruments
595-UCD7100PWPRG4
UCD7100PWPRG4

Tillverk:

Beskrivning:
Styrdrivenheter Digital Control Comp atible Single ALT 5 ALT 595-UCD7100PWPR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
13,14 kr 26 280,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
31,80 kr
Min:
1
Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
27,03 kr
Min:
1

Liknande produkt

Texas Instruments UCD7100PWPR
Texas Instruments
Styrdrivenheter Digital Control Comp atible Single A 595 A 595-UCD7100PWP

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Styrdrivenheter
RoHS-direktivet:  
Low-Side
SMD/SMT
HTSSOP-14
1 Driver
1 Output
4 A
4.5 V
16 V
10 ns
10 ns
- 40 C
+ 105 C
UCD7100
Reel
Märke: Texas Instruments
Logiktyp: CMOS, TTL
Fuktkänsliga: Yes
Produkttyp: Gate Drivers
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
Teknologi: Si
Enhetens vikt: 58 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UCD7100 Low-Side MOSFET Driver

Texas Instruments UCD7100 Low-Side MOSFET Driver is a digital control compatible driver for applications that use digital control technology that requires fast local peak current limit protection. The UCD7100 is a low-side ±4A high-current MOSFET gate driver. It allows the digital power controllers such as UCD9110 or UCD9501 to interface to the power stage in single-ended topologies. The Texas Instruments UCD7100 provides a cycle-by-cycle current limit function with a programmable threshold and a digital output current limit flag that the host controller can monitor. With a fast 25ns cycle-by-cycle current limit protection, the driver can turn off the power stage in the unlikely event that the digital system does not respond to a failure situation in time.