UCC5304EVM-035

Texas Instruments
595-UCC5304EVM-035
UCC5304EVM-035

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg UCC5304 isolated sin gle-channel gate dr

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
580,67 kr 580,67 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
REACH - SVHC:
Evaluation Modules
Gate Driver
3 V to 5.5 V
6 V to 18 V
UCC5304
UCC5304-035
Märke: Texas Instruments
Maximal drifttemperatur: + 130 C
Minsta drifttemperatur: - 40 C
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UCC5304EVM-035 Gate Driver Evaluation Module

Texas Instruments UCC5304EVM-035 Gate Driver Evaluation Module (EVM) is designed to evaluate the UCC5304, an isolated single-channel gate driver with a 4A source and 6A sink peak current capability. This evaluation module is a reference design for driving power MOSFETs with up to 18V drive voltage, UCC5304 pin function identification, components selection guide, and PCB layout example. Texas Instruments UCC5304EVM-035 has independent connection points for VCCI and VDD supplies, including separate ground points. A three-position header with jumpers for the input signal lets designers easily tie input high or low. Various testing points are provided for easy connection, including some designated for use with ground springs for shorter measurement loops of key signals. The PCB layout is optimized with a minimized loop area in both the gate driver and power supply loops with bypassing capacitors.