UCC27714EVM-551

595-UCC27714EVM-551
UCC27714EVM-551

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg UCC27714EVM-551

Livscykel:
Inaktuell
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Strömhantering, IC-utvecklingsverktyg
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Evaluation Modules
Gate Driver
370 V to 410 V
12 V
UCC27714
UCC27714-551
Märke: Texas Instruments
Beskrivning/funktion: UCC27714 600 W phase shifted full bridge converter
Utgångsström: 50 A
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 862,350 g
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
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
USA
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UCC27714EVM-551 Full Bridge Converter EVM

Texas Instruments UCC27714EVM-551 Full-Bridge Converter Evaluation Module (EVM) is designed to demonstrate how the UCC28950 control IC, UCC27524A, and UCC27714 gate drivers could be used in a phase-shifted full-bridge converter that achieves ZVS from 50 to 100% load. To achieve this high efficiency the UCC28950 was designed to drive synchronous rectifiers on the secondary side of the full-bridge converter. The UCC28950 also incorporates a burst mode and DCM function to improve no-load efficiency. The UCC277714 is a high-speed, high-voltage, high-side/low-side gate driver optimized for driving MOSFETs in high-frequency, switch-mode power supplies that are based on bridge-type topologies. It enables users to eliminate bulky gate-drive transformers in offline power supplies and achieve fast switching of power MOSFETs by virtue of its low propagation delay and high-peak-drive current.