UCC21550AQDWRQ1

Texas Instruments
595-UCC21550AQDWRQ1
UCC21550AQDWRQ1

Tillverk:

Beskrivning:
Optiskt isolerade gatedrivkretsar P4/N6A DUAL CH ISO G DIC 5V UVLO DISABLE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 653

Lager:
1 653 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
36,15 kr 36,15 kr
27,35 kr 273,50 kr
25,12 kr 628,00 kr
22,68 kr 2 268,00 kr
21,52 kr 5 380,00 kr
21,41 kr 10 705,00 kr
20,67 kr 20 670,00 kr
19,61 kr 39 220,00 kr
19,29 kr 77 160,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Optiskt isolerade gatedrivkretsar
RoHS-direktivet:  
UCC21550
SMD/SMT
SOIC-16
2 Channel
1500 Vrms
- 40 C
+ 150 C
950 mW
8 ns
8 ns
Märke: Texas Instruments
Egenskaper: Fast disable for Power Sequencing
Ingångsspänning – max.: 5.5 V
Ingångsspänning – min.: 3 V
Fuktkänsliga: Yes
Antal utgångar: 1 Output
Arbetsström: 4.7 mA
Produkt: Gate Drivers
Produkttyp: Optically Isolated Gate Drivers
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 3 V
Teknologi: Si
Typ: Reinforced Isolation Gate Driver
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UCC21550-Q1 Dual-Channel Gate Drivers

Texas Instruments UCC21550-Q1 Dual-Channel Gate Drivers are designed with a 4A peak source and 6A peak-sink current to drive power MOSFET, SiC, GaN, and IGBT transistors. These gate drivers are isolated dual-channel families with programmable dead time and a wide temperature range of -40°C to 150°C. The UCC21550-Q1 drivers enable high efficiency, power density, and robustness in various power applications. The protection features include resistor-programmable dead time, disabling the feature to shut down both outputs simultaneously, and integrating a de-glitch filter that rejects input transients shorter than 5ns. The UCC21550-Q1 drivers are ideal for on-board battery chargers, high-voltage DC-DC converters, automotive HVAC, and body electronics. These UCC21550-Q1 devices are AEC-Q100 qualified for automotive applications.

UCC21550/UCC21550-Q1 Dual-Channel Gate Drivers

Texas Instruments UCC21550/UCC21550-Q1 Dual-Channel Gate Drivers are isolated drivers with programmable dead time and a wide temperature range of -40°C to 150°C. These gate drivers are designed with a 4A peak source and 6A peak-sink current to drive power MOSFET, SiC, GaN, and IGBT transistors. The UCC21550/UCC21550-Q1 drivers are optically isolated gate drivers configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5kVRMS isolation barrier, with a minimum of 125V/ns Common-Mode Transient Immunity (CMTI). These gate drivers are ideal for on-board battery chargers, high-voltage DC-DC converters, automotive HVAC, and body electronics.