UA78L05ACDG4

Texas Instruments
595-UA78L05ACDG4
UA78L05ACDG4

Tillverk:

Beskrivning:
Linjära spänningsregulatorer 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACD
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,84 kr 8,84 kr
6,17 kr 61,70 kr
5,53 kr 138,25 kr
4,82 kr 361,50 kr
4,49 kr 1 347,00 kr
3,98 kr 2 089,50 kr
3,89 kr 9 919,50 kr
3,85 kr 19 346,25 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
8,30 kr
Min:
1
Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
3,19 kr
Min:
1
Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
3,47 kr
Min:
1

Liknande produkt

Texas Instruments UA78L05ACD
Texas Instruments
Linjära spänningsregulatorer 5.0V 100mA A 595-UA7 8L05ACDR A 595-UA78 A 595-UA78L05ACDR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Linjära spänningsregulatorer
RoHS-direktivet:  
UA78L
SMD/SMT
SOIC-8
1 Output
Positive
5 V
100 mA
Fixed
7 V
20 V
- 40 C
+ 125 C
Tube
Märke: Texas Instruments
Linjeregulering: 150 mV
Lastreglering: 60 mV
Produkttyp: Linear Voltage Regulators
PSRR/rippelavslag - Typ: 49 dB
Fabriksförpackningskvantitet: 75
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 72,600 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UA78L Positive Voltage Linear Regulators

Texas Instruments UA78L Positive Voltage Linear Regulators are designed for various applications. The UA78L series can be used for on-card regulation to eliminate the noise and distribution problems associated with single-point regulation. The UA78L can also be used with power-pass elements to make high-current voltage regulators. The UA78L series regulators can deliver up to 100mA of output current. Additionally, the UA78L does not need an external capacitor for stable operation across the load current range. These regulators' internal current-limiting and thermal-shutdown features help protect the device from overload.