TUSB544IRNQR

Texas Instruments
595-TUSB544IRNQR
TUSB544IRNQR

Tillverk:

Beskrivning:
USB, IC-gränssnitt USB Type-C 8.1-Gbps multi-protocol line A 595-TUSB544IRNQT
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
33,46 kr 100 380,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
68,23 kr
Min:
1

Liknande produkt

Texas Instruments TUSB544IRNQT
Texas Instruments
USB, IC-gränssnitt USB Type-C 8.1-Gbps multi-protocol line A 595-TUSB544IRNQR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: USB, IC-gränssnitt
RoHS-direktivet:  
TUSB544
USB Redrivers
Redriver
SMD/SMT
WQFN-40
USB 3.1
Super Speed (SS)
8.1 Gb/s
3 V
3.6 V
- 40 C
+ 85 C
Reel
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Utvecklingskit: TUSB544RNQEVM
Gränssnittstyp: I2C
Fuktkänsliga: Yes
Driftspänning: 3.3 V
Produkttyp: USB Interface IC
Fabriksförpackningskvantitet: 3000
Underkategori: Interface ICs
Handelsnamn: USB Type-C
Enhetens vikt: 40 mg
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TUSB544 USB Type-C Linear Redriver

Texas Instruments TUSB544 USB Type-C™ Linear Redriver is an Alt Mode redriver switch supporting data rates up to 8.1Gbps. This protocol-agnostic linear redriver is capable of supporting USB Type-C Alt Mode interfaces including DisplayPort. The TUSB544 provides several levels of receive linear equalization to compensate for cable and board trace loss due to inter-symbol interference (ISI). Operates on a single 3.3V supply and comes in a commercial and industrial temperature range. All four lanes of the TUSB544 are reversible making it a versatile signal conditioner that can be used in many applications.