TUSB216RWBR

Texas Instruments
595-TUSB216RWBR
TUSB216RWBR

Tillverk:

Beskrivning:
USB, IC-gränssnitt USB 2.0 high speed s ignal conditioner w A 595-TUSB216RWBT
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
21,20 kr 63 600,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
47,49 kr
Min:
1

Liknande produkt

Texas Instruments TUSB216RWBT
Texas Instruments
USB, IC-gränssnitt USB 2.0 high speed s ignal conditioner w A 595-TUSB216RWBR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: USB, IC-gränssnitt
RoHS-direktivet:  
TUSB216
USB Redrivers
Signal Conditioner
SMD/SMT
X2QFN-12
USB 2.0
High Speed (HS)
2.3 V
6.5 V
22 mA
0 C
+ 70 C
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Driftspänning: 2.3 V to 6.5 V
Produkttyp: USB Interface IC
Fabriksförpackningskvantitet: 3000
Underkategori: Interface ICs
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
8542390070
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
TUSB216 USB 2.0 High-Speed Signal Conditioner

Texas Instruments TUSB216 USB 2.0 High-Speed Signal Conditioner is a third-generation conditioner designed to compensate both AC loss (due to capacitive load) and DC loss (due to resistive loss) in the transmission channel. The TUSB216 leverages a patented design to speed-up transition edges of USB 2.0 high-speed signals with an edge booster and increases static levels with a DC boost function. Also, the TUSB216 includes a pre-equalization function to improve the receiver sensitivity and compensate the inter-symbol interference (ISI) jitter in application with longer cable length. USB low-speed and full-speed signal characteristics are unaffected by the TUSB216. The TUSB216 improves signal quality without altering packet timing or adding propagation delay or latency. The device helps a system to pass the USB 2.0 high-speed near end eye compliance with a cable as long as 5 meters. The TUSB216 is compatible with the USB On-The-Go (OTG) and battery charging (BC 1.2) protocols. The Integrated BC 1.2 battery charging controller can be enabled via a control pin.