TUSB215QRGYRQ1

Texas Instruments
595-TUSB215QRGYRQ1
TUSB215QRGYRQ1

Tillverk:

Beskrivning:
USB, IC-gränssnitt Autom USB 2.0 Speed Signal Condit A 595- A 595-TUSB215QRGYTQ1
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
21,20 kr 63 600,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: USB, IC-gränssnitt
RoHS-direktivet:  
TUSB215
USB Redrivers
Redriver
SMD/SMT
VQFN-14
USB 2.0
High Speed (HS)
4.4 V
5.5 V
18 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Gränssnittstyp: I2C, OTG 2.0, BC 1.2
Fuktkänsliga: Yes
Driftspänning: 5 V
Produkttyp: USB Interface IC
Fabriksförpackningskvantitet: 3000
Underkategori: Interface ICs
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

TUSB215/Q1 USB 2.0 High Speed Signal Conditioner

Texas Instruments TUSB215/Q1 USB 2.0 High-Speed Signal Conditioner is developed with a patent-pending design that is not limited to USB Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated, the TUSB215/Q1 LS and FS signal characteristics are unaffected. The device compensates for ISI signal loss in a transmission channel which helps pass USB electrical compliance tests. The TUSB215 is available for use in many applications with programmable signal AC and DC boost, which permits fine-tuning device performance to optimize High-Speed signals at the connector. Other features include the USB On-The-Go (OTG) and Battery Charging (BC) protocols compatibility and pin strap or I2C configurability.