TSW12QJ1600EVM

Texas Instruments
595-TSW12QJ1600EVM
TSW12QJ1600EVM

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för konvertering ADC12QJ1600-Q1 8-ch (two synchronized 4-

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
41 465,93 kr 41 465,93 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: IC-utvecklingsverktyg för konvertering
RoHS-direktivet:  
Märke: Texas Instruments
Produkttyp: Data Conversion IC Development Tools
Serie: TSW12QJ1600
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TSW12QJ1600 ADC Evaluation Module (EVM)

Texas Instruments TSW12QJ1600EVM ADC Evaluation Module (EVM) is used to evaluate the ADC12QJ1600-Q1 analog-to-digital converter (ADC) with different front-end options. ADC12QJ1600-Q1 is a 12-bit ADC capable of operating at sampling rates up to 1.6 Giga samples per second (GSPS) with four analog input channels. This evaluation module has two ADC12QJ1600-Q1 devices on the same printed circuit board (PCB). These can be used to demonstrate multiple ADC synchronizations and deterministic latency and test the performance of the ADC with various front-end options (AC-coupled transformer; DC-coupled option with LMH32401). The design also demonstrates how the clocking scheme can be simplified by daisy-chaining the PLL reference output (PLLREFO+, PLLREFO-) from one ADC to another, eliminating the need for the clock-distribution chip that is usually needed by JESD devices.