TSC2014IYZGR

Texas Instruments
595-TSC2014IYZGR
TSC2014IYZGR

Tillverk:

Beskrivning:
Pekskärmsstyrenheter 1.2-3.6V12B4-Wire To uch Screen Cntrlr A A 595-TSC2014IYZGT
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
18,55 kr 55 650,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Pekskärmsstyrenheter
RoHS-direktivet:  
TSC2014
Resistive Touch Controller
1 TSC
100 kS/s
10 bit, 12 bit
4-Wire, I2C
3.6 V
1.2 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-12
Reel
Märke: Texas Instruments
Produkttyp: Touch Screen Controllers
Fabriksförpackningskvantitet: 3000
Underkategori: Data Converter ICs
Enhetens vikt: 4 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TSC2014 Touch Screen Controller with I²C

Texas Instruments TSC2014 Touch Screen Controller with I2C is a very low-power device designed to work with power-sensitive, handheld applications that are based on advanced low-voltage processors. The TI TSC2014 works with a supply voltage as low as 1.2V, which can be supplied by a single-cell battery. This TI touch screen controller contains a complete, ultralow-power, 12-bit, analog-to-digital (A/D) resistive touch screen converter, including drivers and the control logic to measure touch pressure. In addition to these standard features, the TSC2014 offers pre-processing of the touch screen measurements to reduce bus loading, thus reducing the consumption of host processor resources that can then be redirected to more critical functions. The TSC2014 supports an I2C serial bus and data transmission protocol in all three defined modes: standard, fast, and high-speed.