TPS92620Q1EVM

Texas Instruments
595-TPS92620Q1EVM
TPS92620Q1EVM

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg TPS92620-Q1 evaluati on module for two-c

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 002,76 kr 2 002,76 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Evaluation Modules
TPS92620-Q1
20 V
TPS92620
Märke: Texas Instruments
Utgångsström: 248 mA
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TPS92620Q1EVM Driver Evaluation Module

Texas Instruments TPS92620Q1EVM Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92620-Q1. The TPS92620-Q1 is a linear two-channel LED driver with full LED diagnostic for automotive lighting applications. For linear LED drivers in automotive lighting end equipment, thermal is a significant design challenge. TPS92620-Q1 can help designers easily deal with the challenge and the Texas Instruments TPS92620Q1EVM can help validate those features.