TPS92612EVM

Texas Instruments
595-TPS92612EVM
TPS92612EVM

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg TPS92612EVM

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 765,75 kr 1 765,75 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet: N
Evaluation Modules
TPS92612
TPS92612
9 V to 16 V
TPS92612
Märke: Texas Instruments
Utgångsström: 40 mA
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 395,579 g
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
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

TPS92612EVM LED Driver Evaluation Module

Texas Instruments TPS92612EVM LED Driver Evaluation Module facilitates an extensive evaluation of the features and performance of the TPS92612-Q1, a single-channel linear LED driver. Additionally, the constant output current is set by a high-side reference resistor. The TPS92612EVM is an ideal solution to deliver constant current for a single LED string with full LED protection. The device is an excellent choice for automotive lighting applications.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.