TPS92411PDDA

Texas Instruments
595-TPS92411PDDA
TPS92411PDDA

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar LED Floating Sw A 59 5-TPS92411PDDAR A 5 A 595-TPS92411PDDAR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 75
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,35 kr 8 025,00 kr
5,15 kr 13 132,50 kr
5,04 kr 25 326,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
5,93 kr
Min:
1

Liknande produkt

Texas Instruments TPS92411PDDAR
Texas Instruments
LED-belysningsdrivkretsar Floating Switch for AC Linear Direct Dvr A 595-TPS92411PDDA

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
1 Output
Flyback
350 mA
SO-PowerPad-8
100 V
7.5 V
TPS92411
- 40 C
+ 150 C
Soft Switching
Tube
Märke: Texas Instruments
Avbländning: Forward Phase (Triac), Reverse Phase
Ingångsspänning: 7.5 V to 100 V
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal kanaler: 1 Channel
Utgångstyp: Current Mode
Produkt: Offline LED Switches
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 75
Underkategori: Driver ICs
Strömstyrka - Max: 400 uA
Typ: Linear
Enhetens vikt: 70,600 mg
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
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TPS92411 100V Floating MOSFET Switch

Texas Instruments TPS92411 100V floating MOSFET switch is used in conjunction with a current regulator that can achieve greater than 0.9 power factor to create an offline LED drive solution with low-ripple current. When properly designed, solution performance is comparable to traditional flyback, buck or boost based AC/DC LED drivers. The approach requires no inductive components saving size and cost. Slew controlled low frequency operation of the TPS92411 switches creates very little EMI. Package options include SOT23-5 and PSOP-8, allowing the user to optimize for small size or scale for high power. Using the PSOP-8 package, design of the LED luminaires up to 70W is possible. Other features include a UVLO circuit to monitor when the device has sufficient voltage to operate properly and over voltage protection (TPS92411P).

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.