TPS6594C12ARWERQ1

Texas Instruments
595-PS6594C12ARWERQ1
TPS6594C12ARWERQ1

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Automotive 2.8-V to 5.5-V PMIC with five

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
50,35 kr 100 700,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Specialiserad strömhantering - PMIC
TPS6594-Q1
Power Management IC (PMIC)
SMD/SMT
VQFNP-56
2 A, 3.5 A, 4 A, 14 A
5.5 V
2.8 V
3.34 V
- 40 C
+ 125 C
Reel
Applikation: Automotive
Märke: Texas Instruments
Utvecklingskit: TPS6594EVM
Fuktkänsliga: Yes
Driftspänning: 3 V to 5.5 V
Utgångsspänningens räckvidd: 300 mV to 3.34 V
Produkt: Power Management IC
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
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
TPS6594-Q1 Power Management IC (PMIC)

Texas Instruments TPS6594-Q1 Power Management IC (PMIC) provides four flexible multi-phase configurable step-down converters with 3.5A per phase and one additional step-down converter with 2A capability. All of the bucks can be synchronized to an internal 2.2MHz or 4.4MHz or an external 1MHz, 2MHz, or 4MHz clock signal. An integrated spread-spectrum modulation can be added to the synchronized buck switching clock signal to improve the device’s EMC performance, which can also be made available to external devices through a GPIO output pin. The device provides four LDOs: three with 500mA capability, which can be configured as load switches; one with 300mA capability and low-noise performance.