TPS6503320NCRGERQ1

Texas Instruments
595-TPS6503320NCRGER
TPS6503320NCRGERQ1

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Automotive 18V PMIC with three buck conv

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
18,44 kr 55 320,00 kr
18,34 kr 110 040,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Specialiserad strömhantering - PMIC
TPS650332-Q1
Automotive Camera PMIC
SMD/SMT
VQFN-24
1.5 A
18.3 V
2.5 V
4 V
- 40 C
+ 125 C
Reel
Applikation: Automotive Camera Modules
Märke: Texas Instruments
Utvecklingskit: TPS650330Q1EVM
Ingångsspänningens räckvidd: 2.5 V to 18.3 V
Driftspänning: 2.5 V to 18.3 V
Utgångsspänningens räckvidd: 900 mV to 4 V
Produkt: Power Management ICs
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
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
TPS650332-Q1 Automotive Camera PMICs

Texas Instrument TPS650332-Q1 Automotive Camera Power Management ICs (PMICs) combine one Low-Dropout (LDO) regulator and three step-down converters. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). Each converter operates in a forced fixed-frequency PWM mode. The LDO can work with an input voltage range from 2.5V to 5.5V and supply 300mA. The step-down converters and the LDO each have separate voltage inputs, enabling maximum design and sequencing flexibility. The TPS650332-Q1 is available in a 24-pin VQFN package (4mm × 4mm). These ICs are used in surround-view camera modules, E-mirror camera modules, front-view camera modules, and rear-view camera modules.