TPS53627RSMR

Texas Instruments
595-TPS53627RSMR
TPS53627RSMR

Tillverk:

Beskrivning:
Omkopplingsstyrenheter 2-Phase D-CAP+&trad e; Step-Down Control A 595-TPS53627RSMT
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
29,26 kr 87 780,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Buck
1 Output
300 kHz to 1 MHz
500 mV to 2.3 V
95 A
- 40 C
+ 105 C
SMD/SMT
VQFN-32
Reel
Märke: Texas Instruments
Isolering: Non-Isolated
Fuktkänsliga: Yes
Arbetsström: 400 uA
Driftspänning: 4.5 V to 28 V
Produkt: Processor V-Core Buck Controllers
Produkttyp: Switching Controllers
Serie: TPS53627
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

TPS53627 D-CAP+™ Step-Down Controller

Texas Instruments TPS53627 D-CAP+™ Step-Down Controller is a driverless, VR13 SVID compliant, synchronous buck controller. This device is specifically designed for Intel VR13 CPU VCore and DDR memory. Advanced control features such as D-CAP+™ architecture with overlapping pulse support undershoot reduction (USR) and overshoot reduction (OSR). This feature provides a fast transient response, lowest output capacitance and high efficiency. The TPS53627 also supports single-phase operation in CCM and DCM operation for light-load efficiency boost. The device integrates a full set of VR13 I/O features including VR_READY (PGOOD), ALERT and VR_HOT. The SVID interface address allows programming from 00h to 07h. Adjustable control of VOUT slew rate can be programmed as high as 20mV/uS. When paired with the TI NexFET™ Power Stage, this total solution delivers exceptionally high-speed and low switching loss.