TPS3813Q1EVM

Texas Instruments
595-TPS3813Q1EVM
TPS3813Q1EVM

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för omkopplare EVM FOR TPS3813I50-Q 1 AND TPS3813K33-Q1

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
580,67 kr 580,67 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: IC-utvecklingsverktyg för omkopplare
RoHS-direktivet: N
TPS3813Q1
AEC-Q100
Märke: Texas Instruments
Beskrivning/funktion: Evaluation module for processor voltage supervisors with window-watchdog
Produkttyp: Switch IC Development Tools
Serie: TPS3813
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 425,025 mg
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
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TPS3813-Q1 Evaluation Module (EVM)

Texas Instruments TPS3813-Q1 Evaluation Module (EVM) is designed for use with processor voltage supervisors with a window watchdog. The evaluation module has an operating voltage range of approximately 2V to 6V. The module also has added jumpers to tie the FAULT pin to the voltage it is supervising, as well as several jumpers to control the timing of the window watchdog. Both 3.3V and 5.0V VDD devices are broken out separately on the board, except for a common ground connection. Provided test points give users access to multiple ground points and all critical node voltages. The top-side of the evaluation module accepts two voltage supervisors in an SOT23-6 package. These devices have an input for the supply voltage (VDD), a watchdog rising edge input, and a reset output to monitor that VDD does not drop below the threshold voltage, VIT, and monitor the watchdog timing conditions.