TPS259540DSGRG4

Texas Instruments
595-TPS259540DSGRG4
TPS259540DSGRG4

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap 2.7-V to 18-V 34m&O mega; 0.5-4A eFuse

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
4,70 kr 14 100,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Produkttyp: Hot Swap Voltage Controllers
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
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
8542390090
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
LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.