TPS2592BLDRCR

Texas Instruments
595-TPS2592BLDRCR
TPS2592BLDRCR

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap 12V eFuse w/ Integr Blocking FET Driver A 595-TPS259230DRCR

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
14,10 kr 42 300,00 kr
13,99 kr 83 940,00 kr

Liknande produkt

Texas Instruments TPS259230DRCR
Texas Instruments
Spänningsstyrenheter med hotswap 4.5-V to 5.5-V 28mo hm 1-5A eFuse with A A 595-TPS259230DRCT

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
PCI Power Management
2 A to 5 A
5.5 V
4.5 V
1 Channel
620 uA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Märke: Texas Instruments
Ingångs-/matningsspänning - Max: 5.5 V
Ingångs-/matningsspänning - Min: 4.5 V
Produkttyp: Hot Swap Voltage Controllers
Serie: TPS2592BL
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 39,300 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.