TPS22968NDPUT

Texas Instruments
595-TPS22968NDPUT
TPS22968NDPUT

Tillverk:

Beskrivning:
IC-strömbrytare - strömfördelning 2-ch 5.5-V 4-A 25 -m ohm load switch wi A 595-TPS22968NDPUR
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 250)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
12,08 kr 12,08 kr
8,82 kr 88,20 kr
8,00 kr 200,00 kr
7,08 kr 708,00 kr
Komplett Papprulle (beställ i multiplar av 250)
6,44 kr 1 610,00 kr
6,32 kr 3 160,00 kr
6,21 kr 6 210,00 kr
6,11 kr 15 275,00 kr
6,03 kr 30 150,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
10,12 kr
Min:
1

Liknande produkt

Texas Instruments TPS22968NDPUR
Texas Instruments
IC-strömbrytare - strömfördelning 2-ch 5.5-V 4-A 25 -m ohm load switch wi A 595-TPS22968NDPUT

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: IC-strömbrytare - strömfördelning
RoHS-direktivet:  
High Side
2 Output
4 A
4 A
42 mOhms
1.128 ms
5 us
800 mV to 5.5 V
- 40 C
+ 105 C
SMD/SMT
WSON-14
TPS22968
Reel
Cut Tape
MouseReel
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Produkt: Load Switches
Produkttyp: Power Switch ICs - Power Distribution
Fabriksförpackningskvantitet: 250
Underkategori: Switch ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 800 mV
Enhetens vikt: 15,100 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

TPS22968/Q1 Dual Channel Load Switch

Texas Instruments TPS22968/Q1 Dual Channel Load Switch is a small, ultra-low RON, dual channel load switch with controlled turn on. The device contains two N-channel MOSFETs that can operate over an input voltage range of 0.8V to 5.5V and can support a maximum continuous current of 4A per channel. Each switch is independently controlled by an on/off input (ON1 and ON2), which is capable of interfacing directly with low-voltage control signals. In TPS22968, a 270Ω on-chip load resistor is added for output quick discharge when switch is turned off. The TPS22968 is available in a small, space-saving package (DPU) with integrated thermal pad allowing for high power dissipation. The device is characterized for operation over the free-air temperature range of -40 to 85°C. The TPS22968-Q1 devices are AEC-Q100 qualified for automotive applications.