TMS320VC5502PGF200

Texas Instruments
595-S320VC5502PGF200
TMS320VC5502PGF200

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC Fixed-Pt Dig Signal Processor

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 101

Lager:
101 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
136,74 kr 136,74 kr
108,23 kr 1 082,30 kr
98,05 kr 2 451,25 kr
97,94 kr 11 752,80 kr
88,93 kr 24 900,40 kr
86,92 kr 41 721,60 kr
85,22 kr 95 446,40 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSPs
C55x
1 Core
200 MHz
LQFP-176
32 kB
64 kB
16 kB
1.26 V
TMS320VC5502
TMS320
SMD/SMT
- 40 C
+ 85 C
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Databussbredd: 32 bit
I/O-spänning: 3.3 V
Instruktionstyp: Fixed Point
Fuktkänsliga: Yes
Produkttyp: DSP - Digital Signal Processors & Controllers
Fabriksförpackningskvantitet: 40
Underkategori: Embedded Processors & Controllers
Enhetens vikt: 1,896 g
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
8542399000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
3A991.a.2

TMS320VC5502 Fixed-Point Digital Signal Processor

Texas Instruments TMS320VC5502 Fixed-Point Digital Signal Processor (DSP) is based on the TMS320C55x DSP generation CPU processor core. The Texas Instruments TMS320C55x DSP architecture achieves high performance and low power through increased parallelism and total focus on reduction in power dissipation. The CPU supports an internal bus structure composed of one program bus, three data read buses, two data write buses, and additional buses dedicated to peripheral and DMA activity. These buses can perform up to three data reads and two data writes in a single cycle. In parallel, the DMA controller can perform up to two data transfers per cycle independent of the CPU activity.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.