TMS320F28334PGFA

Texas Instruments
595-TMS320F28334PGFA
TMS320F28334PGFA

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC Dig Signal Cntrlr

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 162

Lager:
162 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
262,24 kr 262,24 kr
211,58 kr 2 115,80 kr
193,66 kr 4 841,50 kr
183,49 kr 22 018,80 kr
177,55 kr 49 714,00 kr
174,16 kr 83 596,80 kr
1 120 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSCs
C28x
1 Core
150 MHz
LQFP-176
256 kB
68 kB
1.9 V
TMS320F28334
Delfino
SMD/SMT
- 40 C
+ 125 C
Tray
Märke: Texas Instruments
Databussbredd: 32 bit
Instruktionstyp: Floating Point
Gränssnittstyp: CAN/I2C/SCI/SPI/UART
Fuktkänsliga: Yes
Antal I/O: 88 I/O
Antal timers/räknare: 3 Timer
Produkttyp: DSP - Digital Signal Processors & Controllers
Programminnestyp: Flash
Fabriksförpackningskvantitet: 40
Underkategori: Embedded Processors & Controllers
Minimal matningsspänning: 1.805 V, 3.135 V
Enhetens vikt: 1,896 g
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Filippinerna
Distributionsland:
Japan
Landet kan komma att ändras vid leveranstillfället.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2833x/TMS320F2823x DSCs

Texas Instruments TMS320F2833x/TMS320F2823x Digital Signal Controllers (DSCs) are a member of the TMS320C2000™ digital signal controller (DSC) platform. These C28x+FPU-based controllers have the same 32-bit fixed-point architecture as TI's existing C28x DSCs but also include a single-precision (32-bit) IEEE 754 floating-point unit (FPU). This DSC includes a very efficient C/C++ engine, enabling users to develop system control software in a high-level language. The Texas Instruments TMS320F2833x/TMS320F2823x are highly integrated, high-performance solutions ideal for demanding control applications.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More