TMP303GDRLR

Texas Instruments
595-TMP303GDRLR
TMP303GDRLR

Tillverk:

Beskrivning:
Temperatursensorer för kortfäste Factory Programmed T emperature Window C A 595-TMP303GDRLT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
4,94 kr 19 760,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Temperatursensorer för kortfäste
RoHS-direktivet:  
Digital
+/- 0.2 C
- 40 C
+ 125 C
SOT-5X3
1.4 V
3.6 V
Local
No Shutdown
SMD/SMT
Reel
Märke: Texas Instruments
Arbetsström: 4 uA
Utgångsström: 8 mA
Produkt: Temperature Window Comparators
Produkttyp: Board Mount Temperature Sensor ICs
Serie: TMP303
Fabriksförpackningskvantitet: 4000
Underkategori: Sensors
Typ: Temperature Range Monitor
Enhetens vikt: 3,200 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TMP303 Fixed Trip Point Temperature Switches

Texas Instruments TMP303 Fixed Trip Point Temperature Switches offer design flexibility through an extra small footprint (SOT-563), low power (5µA maximum) and low supply voltage capability (as low as 1.4V). These devices require no additional components for operation and each can function independently of microprocessors or microcontrollers. The trip points are preprogrammed at the factory. The OUT pin is a push-pull, active-high output. When the measured temperature is beyond the trip point range and the Set Output High (SOH) pin is low, the OUT pin is high. The SOH pin is an input pin with an internal pulldown resistor. When the SOH pin is forced high, the OUT pin goes high regardless of the measured temperature.

Temperature Range Monitors: TMP303

Texas Instruments Temperature Range Monitors: TMP303 offers design flexibility through its extra-small footprint (SOT563), low power (5µA max), and low supply voltage capability (as low as 1.4V). The TI TMP303 requires no additional components for operation and can function independently of microprocessors and MCUs. The TI TMP303 is ideal for various applications, including cell phone handsets, portable media players, consumer electronics, servers, power-supply systems, DC-DC modules, and more.