TMAG5124F1CEDBZRQ1

Texas Instruments
595-AG5124F1CEDBZRQ1
TMAG5124F1CEDBZRQ1

Tillverk:

Beskrivning:
Halleffekt för kortfäste/magnetiska sensorer Automotive 2-wire hi gh-voltage (up to 3
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
2,57 kr 7 710,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Halleffekt för kortfäste/magnetiska sensorer
RoHS-direktivet:  
Automotive Hall Effect Sensor
3.5 mA
6 mA
5 mT to 7 mT
3 mT to 5 mT
2.7 V to 38 V
- 40 C
+ 150 C
PCB Mount
SOT-23-3
TMAG5124
Reel
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Fuktkänsliga: Yes
Produkttyp: Board Mount Hall Effect / Magnetic Sensors
Fabriksförpackningskvantitet: 3000
Underkategori: Sensors
Maximal matningsspänning: 38 V
Minimal matningsspänning: 2.7 V
Termineringsstil: SMD/SMT
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

TMAG5124 Hall-Effect Switch Sensor

Texas Instruments TMAG5124 Hall-Effect Switch Sensor is a high-precision Hall effect sensor with a 2-wire interface designed for industrial designs. The TMAG5124 integrates a current source that switches between two levels depending on the value of the magnetic field applied to the part. While the high value is fixed, the low value can be selected from two ranges. This type of interface enables robust communication between sensor and controller, allows long-distance transmissions, helps detect disconnections, and limits the number of wires to two.