TM4C123BE6PMI7R

Texas Instruments
595-TM4C123BE6PMI7R
TM4C123BE6PMI7R

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123BE6PMI7
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
55,23 kr 55 230,00 kr
4 000 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
TM4C123BE6PM
SMD/SMT
LQFP-64
ARM Cortex M4F
128 kB
32 bit
12 bit
80 MHz
43 I/O
32 kB
3.15 V
3.63 V
- 40 C
+ 85 C
Reel
Analog matningsspänning: 3.3 V
Märke: Texas Instruments
DataRAM-typ: SRAM
DataROM-storlek: 2 kB
DataROM-typ: EEPROM
Gränssnittstyp: CAN, I2C, SSI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 12 Channel
Processorserie: Tiva C
Produkt: MCUs
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1000
Underkategori: Microcontrollers - MCU
Handelsnamn: Tiva/Tiva C
Övervakningstimers: Watchdog Timer
Enhetens vikt: 342,700 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Tiva™ Series MCUs

Texas Instruments Tiva™ C Series Microcontrollers are the first Arm® Cortex™-M4 MCUs to be implemented on TI's proprietary 65nm process technology. Tiva C Series devices increase connectivity integration without sacrificing price, performance, or power consumption. Every TI Tiva C Series MCU integrates a floating-point core and high-performance analog-to-digital converters while providing low-power modes that consume as little as 1.6μA. With up to 40 PWM outputs, a generous number of serial communication peripherals, USB OTG, and two CAN controllers, the Tiva C Series provides an excellent baseline for home, building, and industrial applications.

TM4C123x Tiva™ C MCUs

Texas Instruments TM4C123x Tiva™ C MCUs provide a broad portfolio of connected Cortex™-M4F microcontrollers. Designers who migrate to the Tiva C Series MCUs benefit from balancing the floating-point performance needed to create highly responsive mixed-signal applications and the low-power architecture required to enable increasingly aggressive power budgets. The TivaWare™ supports the Tiva C Series MCUs for C Series software, designed specifically for those customers who want to get started easily, write production-ready code quickly, and minimize the overall cost of software ownership.