TLV1842DSGR

Texas Instruments
595-TLV1842DSGR
TLV1842DSGR

Tillverk:

Beskrivning:
Analoga komparatorer Dual high-speed&nbs p;high-voltage open-

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga komparatorer
RoHS-direktivet:  
SMD/SMT
WSON-8
2 Channel
Open Drain
General Purpose
2.7 V
40 V
75 uA
3 mV
5 nA
- 40 C
+ 125 C
TLV1842
Reel
Märke: Texas Instruments
Ingångstyp: Rail-to-Rail
Produkt: Analog Comparators
Produkttyp: Analog Comparators
Utbredningsförseningstid: 65 ns
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 3000
Underkategori: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
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
TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 Comparators

Texas Instruments TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 High-Speed Comparators are high-speed devices that offer rail-to-rail inputs with push-pull and open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators feature 65ns of propagation delay, making the device well-suited for high-speed current sensing and voltage protection applications. These comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators come with an open-drain output stage, making them appropriate for level transition. These high-speed comparators operate at -40°C to 125°C temperature range. These high-speed comparators are ideal for motor drives, grid infrastructure, factory automation and control, and traction inverters. The TLV183x-Q1/TLV184x-Q1 devices are AEC-Q100 qualified for automotive applications.

TLV1842 High-Speed Comparators

Texas Instruments TLV1842 High-Speed Comparators are dual-channel comparators that offer rail-to-rail inputs with open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range and feature a 65ns propagation delay and 70µA per channel low supply current. The TLV1842 comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. These high-speed comparators operate at -40°C to 125°C temperature range and  500μV low input offset voltage. The TLV1842 high-speed comparator is ideal for motor drives, appliances, grid infrastructure, factory automation and control, and traction inverter.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
7,78 kr 23 340,00 kr
7,62 kr 45 720,00 kr