TLV1832DSGR

Texas Instruments
595-TLV1832DSGR
TLV1832DSGR

Tillverk:

Beskrivning:
Analoga komparatorer Dual high-speed hig h-voltage push-pull

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
7,39 kr 22 170,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga komparatorer
SMD/SMT
WSON-8
2 Channel
Push-Pull
General Purpose
2.7
40 V
75 uA
2.5 mV
5 nA
- 40 C
+ 125 C
TLV1832
Reel
Märke: Texas Instruments
Utvecklingskit: DIP-ADAPTER-EVM
Ingångstyp: Rail-Rail Input
Ios - Ingångsoffsetström: 10 pA
Produkt: Analog Comparators
Produkttyp: Analog Comparators
Utbredningsförseningstid: 110 ns
Fabriksförpackningskvantitet: 3000
Underkategori: Amplifier ICs
Vcm - CM-spänning: +/- 0.2 V
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 Comparators

Texas Instruments TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 High-Speed Comparators are high-speed devices that offer rail-to-rail inputs with push-pull and open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators feature 65ns of propagation delay, making the device well-suited for high-speed current sensing and voltage protection applications. These comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators come with an open-drain output stage, making them appropriate for level transition. These high-speed comparators operate at -40°C to 125°C temperature range. These high-speed comparators are ideal for motor drives, grid infrastructure, factory automation and control, and traction inverters. The TLV183x-Q1/TLV184x-Q1 devices are AEC-Q100 qualified for automotive applications.