TLIN4029ADRBRQ1

Texas Instruments
595-TLIN4029ADRBRQ1
TLIN4029ADRBRQ1

Tillverk:

Beskrivning:
LIN-transceivrar Local interconnect n etwork (LIN) transc

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
6,11 kr 18 330,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LIN-transceivrar
48 V
4 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
SON-8
Reel
Märke: Texas Instruments
Datahastighet: 20 kb/s, 100 kb/s
Funktion: Transceiver
Fuktkänsliga: Yes
Antal kanaler: 1 Channel
Antal drivenheter: 1 Driver
Antal mottagare: 1 Receiver
Produkt: LIN Transceiver
Produkttyp: LIN Transceivers
Utbredningsförseningstid: 17.28 us, 6 us
Serie: TLIN4029A-Q1
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2 A
Fabriksförpackningskvantitet: 3000
Underkategori: Interface ICs
Typ: Automotive LIN Transceiver
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TLIN4029A-Q1 Automotive LIN Transceivers

Texas Instruments TLIN4029A-Q1 Automotive Local Interconnect Network (LIN) Transceivers with dominant state timeout and extended fault protection. These devices are physical layer transceivers with integrated wake-up and protection features. The TLIN4029A-Q1 transceivers are compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2 A, and ISO 17987–4 standards. These LIN transceivers are designed to support 12V LIN and 24V LIN applications with wide operating voltage and extended ±70V bus-fault protection. The TLIN4029A-Q1 also includes undervoltage detection, temperature shutdown protection, and loss-of-ground protection. These TLIN4029A-Q1 devices are AEC-Q100 qualified for automotive applications. The TLIN4029A-Q1 devices are ideal for body electronics and lighting, infotainment and cluster, hybrid electric vehicles and power train systems, and passive safety.