TLC6C5716EVM

Texas Instruments
595-TLC6C5716EVM
TLC6C5716EVM

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg TLC6C5716EVM

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 073,89 kr 2 073,89 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:
Evaluation Modules
TLC6C5716-Q1
TLC6C5716-Q1
3.3 V, 5 V
TLC6C5716
Märke: Texas Instruments
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 644,437 g
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TLC6C5716EVM Evaluation Module

Texas Instruments TLC6C5716EVM Evaluation Module is developed using the USB2ANY communication tool with the TLC65716EVM GUI. The TLC6C5716EVM GUI is designed to demonstrate the features of the TLC6C5716-Q1, an automotive full diagnostic RGB driver. Powered by either a micro-USB supply or a PC USB port, the TLC6C5716EVM offers a solution for automotive LED applications. These applications include automotive cluster indicators, HVAC panels, E-shifter indicators, local dimming displays, and ambient lighting.