TLC69661YBHR

Texas Instruments
595-TLC69661YBHR
TLC69661YBHR

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar Mini-LED local dimmi ng backlight driver

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 000

Lager:
3 000 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
26,82 kr 26,82 kr
19,93 kr 199,30 kr
18,23 kr 455,75 kr
16,43 kr 1 643,00 kr
15,48 kr 3 870,00 kr
15,16 kr 7 580,00 kr
14,42 kr 14 420,00 kr
13,36 kr 40 080,00 kr
13,25 kr 79 500,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
16 Output
PWM
60 mA
DSBGA-24
5.5 V
3 V
50 V
TLC69661
- 40 C
+ 85 C
Hybrid Dimming / Phase Shift, LED Open Detection, LED Short Detection, Local Dimming, Serial interface
Märke: Texas Instruments
Avbländning: Local, PWM / Hybrid
Monteringsstil: SMD/SMT
Antal kanaler: 16 Channel
Produkt: Local Dimming Backlight LED Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 3000
Underkategori: Driver ICs
Typ: Constant Current Sink Driver
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TLC696x1/TLC696x1-Q1 Constant Current Sink Drivers

Texas Instruments TLC696x1/TLC696x1-Q1 16-Channel Constant Current Sink Drivers integrate 16 constant current sinks with SRAM for brightness storage. The device connects by a two-wire serial interface in daisy chain topology and supports up to 1024 devices for 16,000 local dimming zones.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.