TLC69658YBHR

Texas Instruments
595-TLC69658YBHR
TLC69658YBHR

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 128 mini-LED matrix local dimming backli

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 000

Lager:
3 000 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
64,02 kr 64,02 kr
49,08 kr 490,80 kr
45,37 kr 1 134,25 kr
41,34 kr 4 134,00 kr
39,33 kr 9 832,50 kr
38,05 kr 19 025,00 kr
37,63 kr 37 630,00 kr
35,72 kr 107 160,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
16 Output
PWM
30 mA
DSBGA-24
5.5 V
3 V
50 V
TLC69658
- 40 C
+ 85 C
Hybrid Dimming/Phase Shift, LED Open Detection, LED Short Detection, Local Dimming, Serial Interface
Märke: Texas Instruments
Avbländning: Flexible, Local
Monteringsstil: SMD/SMT
Antal kanaler: 16 Channel
Produkt: Backlight LED Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 3000
Underkategori: Driver ICs
Typ: Local Dimming Backlight LED Driver
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TLC696x2/4/8/TLC696x2/4/8-Q1 Backlight Drivers

Texas Instruments TLC696x2/4/8TLC696x2/4/8-Q1 Backlight Drivers are a family of LCD local dimming backlight drivers compatible with TLC696x0/TLC696x0-Q1, a scan MOSFET controller to achieve 2/4/8 time-multiplexing control. Each device integrates 16 constant current sinks with the corresponding size of SRAM for brightness storage. The device connects by a two-wire serial interface in daisy chain topology and supports up to 1024 devices for more than 32,000 local dimming zones.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.