TLC5951RTAR

Texas Instruments
595-TLC5951RTAR
TLC5951RTAR

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 24-ch 12-bit PWM LED driver w/7-bit dot
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
23,11 kr 57 775,00 kr
23,00 kr 115 000,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
24 Output
40 mA
WQFN-40
5.5 V
3 V
33 MHz
TLC5951
- 40 C
+ 85 C
Dot Correction, Error Flag, Fault Detection, LED Open Detection, LED Short to Ground Detection, LED
Reel
Märke: Texas Instruments
Högnivå-utström: - 1 mA
Ingångsspänning: 3 V to 5.5 V
Lågnivå-utström: 1 mA
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal kanaler: 24 Channel
Utgångstyp: Constant Current
Produkt: LED Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: Driver ICs
Strömstyrka - Max: 55 mA
Typ: LED Driver
Enhetens vikt: 80 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TLC5951 24-Channel Constant-Current Sink Driver

Texas Instruments TLC5951 24-Channel Constant-Current Sink Driver comes with each channel having an individually-adjustable, 4096-step, pulse-width modulation (PWM) grayscale (GS) brightness control. The device also includes a 128-step constant-current dot correction (DC). The dot correction adjusts brightness deviation between channels and other LED drivers. The output channels are grouped into three groups of eight channels. Each channel group has a 256-step global brightness control (BC) function and an individual grayscale clock input. GS, DC, and BC data are accessible via a serial interface port. DC and BC can be programmed via a dedicated serial interface port.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.