THVD4421RHBR

Texas Instruments
595-THVD4421RHBR
THVD4421RHBR

Tillverk:

Beskrivning:
Gränssnitt - Specialiserat Dual-protocol RS-232 (2T/2R)/RS-485(1T/1

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
39,01 kr 195 050,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Gränssnitt - Specialiserat
Leveransrestriktioner:
 Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.
RoHS-direktivet: N
SMD/SMT
VQFN-32
Märke: Texas Instruments
Förpackning: Reel
Produkttyp: Interface - Specialized
Serie: THVD4421
Fabriksförpackningskvantitet: 5000
Underkategori: Interface ICs
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
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

THVD4411 Dual-Protocol Transceiver

Texas Instruments THVD4411 Dual-Protocol Transceiver is a highly integrated and robust multi-protocol transceiver supporting RS-232, RS-422, and RS-485 physical layers. The device has one transmitter and one receiver to enable the 1T1R RS-232 port. The device also integrates one receiver and one transmitter to enable half and full duplex RS-485 ports. MODE selection pins enable shared logic and bus pins for the protocols to share a common single connector. Integrated termination for RS-485 bus pins and RS-232 receiver inputs are provided so no external components are needed to realize a fully functional communication port. A slew rate select feature is available, enabling them to be used at two maximum speeds based on the SLR pin setting.

THVD4421 Dual-Protocol Transceiver

Texas Instruments THVD4421 Dual-Protocol Transceiver is a highly integrated and robust multi-protocol transceiver supporting RS-232, RS-422, and RS-485 physical layers. The device has two transmitters and two receivers to enable the 2T2R RS-232 port. The device also integrates one receiver and one transmitter to enable half and full duplex RS-485 ports. MODE selection pins enable shared logic and bus pins for the protocols to share a common single connector. Integrated termination for RS-485 bus pins and RS-232 receiver inputs are provided so no external components are needed to realize a fully functional communication port. A slew rate select feature is available, enabling them to be used at two maximum speeds based on the SLR pin setting.